Part Details for (1PK=10PCS)BRIDGE29MM8CONT by OMRON Americas
Overview of (1PK=10PCS)BRIDGE29MM8CONT by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D204182TX | Amphenol Communications Solutions | Dsub Accessary, Female Screw Locking Set, 4-40/4-40, L=8.3mm, 10PCS/BAG | |
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG | |
L17D2042015X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.2mm, Suitable for 50contacts, 10PCS/BAG |
Price & Stock for (1PK=10PCS)BRIDGE29MM8CONT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006180427
|
Sager | BRIDGE 29MM 8 CONT BLK | 0 |
|
Buy Now |