Part Details for (1PK=10PCS)BRIDGE 22MM 2 CONT by OMRON Corporation
Overview of (1PK=10PCS)BRIDGE 22MM 2 CONT by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8, FRIT SEALED, CERDIP-8 | |
ICL7667MJA | Rochester Electronics LLC | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | |
LTC7060EMSE#WTRPBF | Analog Devices | 100V Half Bridge Driver w/ Flo |
Price & Stock for (1PK=10PCS)BRIDGE 22MM 2 CONT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PYD025BB
|
Avnet Americas | - Bulk (Alt: PYD025BB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7206 / $20.0099 | Buy Now |
DISTI #
PYD025BR
|
Avnet Americas | - Bulk (Alt: PYD025BR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7206 / $20.0099 | Buy Now |
DISTI #
PYD025BS
|
Avnet Americas | - Bulk (Alt: PYD025BS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7206 / $20.0099 | Buy Now |