Part Details for 0-1393219-6 by TE Connectivity
Results Overview of 0-1393219-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0-1393219-6 Information
0-1393219-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 0-1393219-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77356613
|
Verical | Miniature PCB Power Relay Min Qty: 32 Package Multiple: 1 | Americas - 14278 |
|
$1.8261 / $2.4091 | Buy Now |
|
DISTI #
PE014012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 5A, PE Min Qty: 1 | 14308 |
|
$1.3000 / $2.2200 | Buy Now |
Part Details for 0-1393219-6
0-1393219-6 CAD Models
0-1393219-6 Part Data Attributes
|
|
0-1393219-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-1393219-6
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 210mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Body Breadth | 10 Mm | |
| Body Height | 10 Mm | |
| Body Length or Diameter | 20 Mm | |
| Coil Current(DC)-Max | 0.018 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 210 Mw | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 685 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 5a@400vac | |
| Contact Current(AC)-Max | 5 A | |
| Contact Voltage(AC)-Max | 400 V | |
| Contact/Output Supply Type | Ac | |
| Electrical Life | 100000 Cycle(S) | |
| Mounting Feature | Through Hole-Straight | |
| Operate Time | 10 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Bulk | |
| Physical Dimension | 20mm X 10mm X 10mm | |
| Reference Standard | Ul; Vde | |
| Relay Action | Momentary | |
| Relay Function | Spdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 7 Ms | |
| Sealing | Rt2 | |
| Surface Mount | No | |
| Termination Type | Solder |
0-1393219-6 Frequently Asked Questions (FAQ)
-
The recommended torque for the 0-1393219-6 connector is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 0-1393219-6 connector is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and water ingress.
-
Yes, the 0-1393219-6 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G.
-
The operating temperature range for the 0-1393219-6 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 0-1393219-6 connector is designed for use in automotive applications, meeting the requirements of IATF 16949 and ISO 9001.