Part Details for 0-826753-4 by TE Connectivity
Overview of 0-826753-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0-826753-4
0-826753-4 CAD Models
0-826753-4 Part Data Attributes
|
0-826753-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-826753-4
TE Connectivity
EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING LOOSE PIECES | |
Board Mounting Option | EDGE MOUNT | |
Body Breadth | 0.571 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.78 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 3500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.079 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 3.9198 N |
Alternate Parts for 0-826753-4
This table gives cross-reference parts and alternative options found for 0-826753-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0-826753-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-826758-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 5-826758-4 |
4-826756-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 4-826756-4 |
8-829062-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 8-829062-4 |
3-829216-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 3-829216-4 |
9-829638-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 9-829638-4 |
4-829638-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 4-829638-4 |
827316-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 827316-4 |
0-827981-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 0-827981-4 |
3-827446-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 3-827446-4 |
2-826758-4 | EDGE CONNECTOR,CABLE MNT,8 CONTACTS,2,IDC TERMINAL | TE Connectivity | 0-826753-4 vs 2-826758-4 |