Part Details for 0.125X3.0FLT6061T6511-6 by Remington Industries
Overview of 0.125X3.0FLT6061T6511-6 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.125X3.0FLT6061T6511-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-0.125X3.0FLT6061T6511-6-ND
|
DigiKey | ALUM PLATE 1/8" x 3" x 6" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$18.0000 | Buy Now |