Part Details for 0.125X4.0FLT6061T6511-24 by Remington Industries
Overview of 0.125X4.0FLT6061T6511-24 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.125X4.0FLT6061T6511-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-0.125X4.0FLT6061T6511-24-ND
|
DigiKey | ALUM PLATE 1/8" x 4" x 24" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$50.8400 | Buy Now |