Part Details for 0.1K1A1 by TE Connectivity
Overview of 0.1K1A1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.1K1A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 254 |
|
RFQ |
Part Details for 0.1K1A1
0.1K1A1 CAD Models
0.1K1A1 Part Data Attributes
|
0.1K1A1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0.1K1A1
TE Connectivity
NTC Thermistor, 100ohm, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BETATHERM CORP | |
Reach Compliance Code | unknown | |
Manufacturer Series | V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3108 K | |
Thermistor Application | TEMPERATURE SENSING |