Part Details for 0.1M5X30M by Altech Corporation
Overview of 0.1M5X30M by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0.1M5X30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-01M5X30M
|
Mouser Electronics | Cartridge Fuses Fuse, Miniature, 5x30mm 0.1A, 500V, medium blow | 0 |
|
$2.0500 / $4.7600 | Order Now |
Part Details for 0.1M5X30M
0.1M5X30M CAD Models
0.1M5X30M Part Data Attributes:
|
0.1M5X30M
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
0.1M5X30M
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | MEDIUM | |
Body Height | 30 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x30mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |