0.3 PSI-D-4V-MIL

Overview of 0.3 PSI-D-4V-MIL by All Sensors Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp
COM1553A/B Rochester Electronics LLC COM1553A/B - Mil-Std-1553B Smart Controller
MD28F020-90/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

Price & Stock for 0.3 PSI-D-4V-MIL by All Sensors Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ8397
Newark Axca A Package Mil Amplified |Amphenol All Sensors 0.3 PSI-D-4V-MIL RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $233.2100
  • 10 $226.8200
  • 25 $222.0300
  • 50 $215.6400
$215.6400 / $233.2100 Buy Now
DISTI # 0.3PSI-D-4V-MIL-ND
DigiKey SENSOR 0.3PSID 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 1 $204.0000
$204.0000 Buy Now
DISTI # ASE0.3 PSI-D-4V-MIL
Heilind Electronics AXCA 0.3 DN MIL Americas - 0 in Stock
Buy Now

CAD Models for 0.3 PSI-D-4V-MIL by All Sensors Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0.3 PSI-D-4V-MIL by All Sensors Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0.3 PSI-D-4V-MIL by All Sensors Corporation

Select Manufacturer
Which Manufacturer of 0.3 PSI-D-4V-MIL would you like to use for your alert(s)?
  • Please alert me when 0.3 PSI-D-4V-MIL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0.3 PSI-D-4V-MIL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0.3 PSI-D-4V-MIL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0.3 PSI-D-4V-MIL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0.3 PSI-D-4V-MIL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0.3 PSI-D-4V-MIL by All Sensors Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: