Part Details for 0.3 PSI-D-HGRADE-MINI by All Sensors Corporation
Overview of 0.3 PSI-D-HGRADE-MINI by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.3 PSI-D-HGRADE-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8392
|
Newark | Acpc H-Grade Differential Mini |Amphenol All Sensors 0.3 PSI-D-HGRADE-MINI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0100 / $73.3300 | Buy Now |
DISTI #
442-1065-ND
|
DigiKey | SENSOR 0.3PSID 0.18" .02V Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$54.3120 | Buy Now |
DISTI #
ASE0.3 PSI-D-HGRADE-MINI
|
Heilind Electronics | .3IN ACPC HGRADE DIFF MINI PRESSURE SENSOR | Americas - 3 in Stock |
|
$59.6230 / $76.7119 | Buy Now |
DISTI #
ASE0.3 PSI-D-HGRADE-MINI
|
Interstate Connecting Components | .3IN ACPC HGRADE DIFF MINI PRESSURE SENSOR | 1 |
|
$59.6230 / $76.7119 | Buy Now |