Part Details for 0.3 PSI-D-HGRADE-MV by Amphenol Corporation
Overview of 0.3 PSI-D-HGRADE-MV by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.3 PSI-D-HGRADE-MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.3 PSI-D-HGRADE-M
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 0.3psi Differential 6-Pin SIP - Rail/Tube (Alt: 0.3 PSI-D-HGRADE-M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$45.4781 / $70.1778 | Buy Now |
DISTI #
683-0.3PSIDHGMV
|
Mouser Electronics | Board Mount Pressure Sensors 0-0.3 psid 20mV 0.5% 16VDC supply RoHS: Compliant | 0 |
|
$56.6000 / $83.2000 | Order Now |
DISTI #
0.3 PSI-D-HGRADE-MV
|
TTI | Board Mount Pressure Sensors 0-0.3 psid 20mV 0.5% 16VDC supply RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$75.4700 / $81.9700 | Buy Now |
DISTI #
0.3 PSI-D-HGRADE-M
|
Avnet Americas | Pressure Sensor 16Vdc 0psi to 0.3psi Differential 6-Pin SIP - Rail/Tube (Alt: 0.3 PSI-D-HGRADE-M) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$45.4781 / $70.1778 | Buy Now |