Part Details for 0.3 PSI-D1-4V-MINI by Amphenol Corporation
Overview of 0.3 PSI-D1-4V-MINI by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 0.3 PSI-D1-4V-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.3 PSI-D1-4V-MINI
|
Avnet Americas | Pressure Sensor 4V ?0.3psi Differential 4-Pin SIP - Rail/Tube (Alt: 0.3 PSI-D1-4V-MINI) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$35.7357 | Buy Now |
DISTI #
683-0.3PSI-D1-4VMINI
|
Mouser Electronics | Board Mount Pressure Sensors Differential Amplified Miniature RoHS: Compliant | 0 |
|
$46.4100 / $56.3800 | Order Now |