Part Details for 0.3 PSI-G-4V-MIL by All Sensors Corporation
Overview of 0.3 PSI-G-4V-MIL by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.3 PSI-G-4V-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6246
|
Newark | Axca 0.3 Gn Mil |Amphenol All Sensors 0.3 PSI-G-4V-MIL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.7200 / $319.4600 | Buy Now |
DISTI #
0.3PSI-G-4V-MIL-ND
|
DigiKey | SENSOR 0.3PSIG 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$204.0000 | Buy Now |
DISTI #
ASE0.3 PSI-G-4V-MIL
|
Heilind Electronics | AXCA 0.3 GN MIL | Americas - 0 in Stock |
|
$257.6290 / $261.8525 | Buy Now |