Part Details for 00-021200-86277-9 by 3M
Overview of 00-021200-86277-9 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
54121-111021200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
10131319-1021200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 10 Positions, LCP, Non GW Compatible, Tray Packing. |
Price & Stock for 00-021200-86277-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3M⢠Dual Lock⢠Reclosable Fastener SJ3541 400 Black, 1 in x 50 yd 0.23 in (5.8 mm), 2 per case Bulk RoHS: Compliant | 0 |
|
$207.9100 | Buy Now |