Part Details for 00-4961 by Molex
Overview of 00-4961 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65496-153 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. | |
65496-154 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 00-4961
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5028
|
Newark | Grommet(875A)- F1 .250 Orange Max-Loc |Molex 00-4961 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.3400 / $4.9100 | Buy Now |
DISTI #
56T8721
|
Newark | Grommet(875A)- F1 .250 Orange Max-Loc |Molex 00-4961 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $4.3000 | Buy Now |
DISTI #
10201262
|
TestEquity LLC | Molex 00-4961 3/8" Cord Grip Grommet, F1 Body Size, 4.75-6.35mm (.187-.250") Cord Diameter, Orange | 7 |
|
$2.7300 | Buy Now |