Part Details for 00-7024-035-163-001 by Kyocera AVX Components
Overview of 00-7024-035-163-001 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00-7024-035-163-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7680
|
Newark | Varicon Rectangular Connector Plug 35 Position Sldr, No. Of Contacts:35Contacts, Product Range:7024 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Solder, Pitch Spacing:2.54Mm, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Avx Interconnect 00-7024-035-163-001 Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$27.0000 | Buy Now |
|
Quest Components | 35 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, TAPER TAB | 2 |
|
$29.2500 | Buy Now |
|
Quest Components | 35 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, TAPER TAB | 2 |
|
$29.2500 | Buy Now |
|
Quest Components | 35 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, TAPER TAB (Also Known As: 007024035163001) | 2 |
|
$29.2500 | Buy Now |
|
Quest Components | 35 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, TAPER TAB (Also Known As: 007024035163001) | 2 |
|
$29.2500 | Buy Now |