Part Details for 00-9158-020-020-062 by Kyocera AVX Components
Overview of 00-9158-020-020-062 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00-9158-020-020-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
009158020020062
|
Avnet Americas | MOBO - Tape and Reel (Alt: 009158020020062) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1617 | Buy Now |
Part Details for 00-9158-020-020-062
00-9158-020-020-062 CAD Models
00-9158-020-020-062 Part Data Attributes
|
00-9158-020-020-062
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
00-9158-020-020-062
Kyocera AVX Components
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 00-9158-020-020-062
This table gives cross-reference parts and alternative options found for 00-9158-020-020-062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 00-9158-020-020-062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050ASX-020440G-T | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | 00-9158-020-020-062 vs K050ASX-020440G-T |
MP6-6031042R | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Harwin | 00-9158-020-020-062 vs MP6-6031042R |
ERF5-010-05.0-S-DV-WT-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 00-9158-020-020-062 vs ERF5-010-05.0-S-DV-WT-TR |
ESQT-110-02-F-D-612 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 00-9158-020-020-062 vs ESQT-110-02-F-D-612 |
BSSH-110-D-12-GT-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 00-9158-020-020-062 vs BSSH-110-D-12-GT-LF |
71439-0420 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 00-9158-020-020-062 vs 71439-0420 |
IL-312-A20S-VFH05-A1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Japan Aviation Electronics Industry Limited | 00-9158-020-020-062 vs IL-312-A20S-VFH05-A1 |
KX14-20N3E1YE | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 00-9158-020-020-062 vs KX14-20N3E1YE |
KX14-20K8BE1000E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | 00-9158-020-020-062 vs KX14-20K8BE1000E |
BSSH-110-D-10-T-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 00-9158-020-020-062 vs BSSH-110-D-10-T-LF |