Part Details for 000-01-00-162 by Glenair Inc
Results Overview of 000-01-00-162 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-00-162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH6999
|
Newark | Connector |Glenair 000-01-00-162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $27.6300 | Buy Now |
|
DISTI #
3937-000-01-00-162-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$50.3400 | Buy Now |
|
DISTI #
000-01-00-162
|
Avnet Americas | - Bulk (Alt: 000-01-00-162) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 489 Factory Stock |
|
RFQ | |
|
DISTI #
654-100162
|
Mouser Electronics | D-Sub Tools & Hardware ANTI-STATIC DUST CAP RoHS: Compliant | 0 |
|
$10.2200 / $24.1300 | Order Now |
|
DISTI #
70338130
|
RS | CAPS Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 | RFQ |
|
DISTI #
77969073
|
Verical | Connector Accessories Dust Cap Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$7.4231 / $11.6538 | Buy Now |
|
DISTI #
71033010
|
Verical | Connector Accessories Dust Cap Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$11.6538 / $27.6667 | Buy Now |
|
|
Quest Components | DUST CAP | 3 |
|
$11.4150 | Buy Now |
|
DISTI #
000-01-00-162
|
TTI | D-Sub Tools & Hardware ANTI-STATIC DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
Buy Now | |
|
DISTI #
GLE000-01-00-162
|
Interstate Connecting Components | MICRO-D CONNECTOR SZ 9P | 0 |
|
$16.5228 / $27.4194 | Buy Now |
Part Details for 000-01-00-162
000-01-00-162 CAD Models
000-01-00-162 Part Data Attributes
000-01-00-162 Frequently Asked Questions (FAQ)
-
The recommended torque value is typically between 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm), but it's best to consult the Glenair application notes or contact their technical support for specific guidance.
-
Yes, the 000-01-00-162 connector is designed to withstand vibration and shock per MIL-DTL-5015 specifications. However, it's essential to ensure proper mounting and securement to prevent damage or disconnection.
-
The connector is designed to operate in temperatures ranging from -55°C to 125°C. While it can withstand some exposure to chemicals, it's crucial to consult the Glenair datasheet and application notes for specific guidance on environmental considerations.
-
It's possible to use a different wire gauge or type, but it's essential to ensure the wire meets the connector's electrical and mechanical requirements. Consult Glenair's application notes or technical support for guidance on wire selection and compatibility.
-
To ensure proper EMI shielding, make sure to follow Glenair's recommended installation procedures, including proper termination of the shield, and ensure the connector is properly mated and secured.