Part Details for 000-01-15-162 by Glenair Inc
Results Overview of 000-01-15-162 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-15-162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH7011
|
Newark | Connector |Glenair 000-01-15-162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $20.5000 | Buy Now |
|
DISTI #
3937-000-01-15-162-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$37.2500 | Buy Now |
|
DISTI #
000-01-15-162
|
Avnet Americas | - Bulk (Alt: 000-01-15-162) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 591 Factory Stock |
|
RFQ | |
|
DISTI #
654-000-01-15-162
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D PLASTIC DUST CAP 15P RoHS: Compliant | 20 |
|
$6.1300 / $11.9900 | Buy Now |
|
DISTI #
70338119
|
RS | CAPS Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 | RFQ |
|
DISTI #
77969815
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$5.5000 / $8.6410 | Buy Now |
|
DISTI #
71033017
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$8.6410 / $20.5256 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORY, COVER ITEM, THERMOPLASTIC | 10 |
|
$2.6250 / $5.2500 | Buy Now |
|
DISTI #
000-01-15-162
|
TTI | D-Sub Tools & Hardware MICRO D PLASTIC DUST CAP 15P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 148 In Stock |
|
$6.1300 / $11.9900 | Buy Now |
|
DISTI #
GLE000-01-15-162
|
Interstate Connecting Components | MICRO-D CONNECTOR SZ 15P | 0 |
|
$12.2524 / $20.3421 | Buy Now |
US Tariff Estimator: 000-01-15-162 by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 000-01-15-162
000-01-15-162 Part Data Attributes
|
|
000-01-15-162
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
000-01-15-162
Glenair Inc
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90 | |
| Factory Lead Time | 3 Weeks | |
| Approvals | Ul | |
| Assembly Item Name | Cover Item | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Thermoplastic | |
| Used With | Micro -D Connector |