-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH7012
|
Newark | Connector |Glenair 000-01-15-163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $23.7100 | Buy Now |
|
DISTI #
3937-000-01-15-163-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$41.1000 | Buy Now |
|
DISTI #
000-01-15-163
|
Avnet Americas | - Bulk (Alt: 000-01-15-163) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100289 Factory Stock |
|
RFQ | |
|
DISTI #
654-000-01-15-163
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D PLASTIC DUST CAP 15S RoHS: Compliant | 125 |
|
$6.7300 / $6.9700 | Buy Now |
|
DISTI #
70338132
|
RS | CAPS Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 | RFQ |
|
DISTI #
GLE000-01-15-163
|
Heilind Electronics | MICRO-D CONNECTOR SIZE 15S | Americas - 13 in Stock |
|
$5.7744 / $5.9103 | Buy Now |
|
DISTI #
77975678
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$6.0385 / $9.4744 | Buy Now |
|
DISTI #
71033040
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$9.4744 / $22.5128 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORIES, CAP, THERMOPLASTIC, BLACK, 15 POS | 19 |
|
$6.0900 / $9.1350 | Buy Now |
|
DISTI #
000-01-15-163
|
TTI | D-Sub Tools & Hardware MICRO D PLASTIC DUST CAP 15S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 429 In Stock |
|
$6.7100 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
000-01-15-163
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
000-01-15-163
Glenair Inc
Connector Accessory,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Approvals | Ul | |
| Assembly Item Name | Cover Item | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Thermoplastic | |
| Used With | Micro -D Connector |
The recommended torque value for the 000-01-15-163 connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
Yes, the 000-01-15-163 connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications where vibration is a concern.
Yes, the 000-01-15-163 connector is designed to operate in harsh environments, including high temperatures up to 200°C (392°F) and high humidity. However, it's recommended to consult with Glenair Inc. or a qualified engineer to ensure the connector meets the specific requirements of your application.
The 000-01-15-163 connector has a mating cycle life of at least 500 cycles, making it suitable for applications where frequent mating and unmating are required.
Yes, the 000-01-15-163 connector is designed to be compatible with other Glenair Inc. connectors, including the 000-01-15-161 and 000-01-15-162 connectors. However, it's recommended to consult with Glenair Inc. or a qualified engineer to ensure compatibility with specific connectors.