Part Details for 000-01-21-163 by Glenair Inc
Results Overview of 000-01-21-163 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-21-163
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH7021
|
Newark | Connector |Glenair 000-01-21-163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $23.7100 | Buy Now |
|
DISTI #
3937-000-01-21-163-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$41.1000 | Buy Now |
|
DISTI #
000-01-21-163
|
Avnet Americas | - Bulk (Alt: 000-01-21-163) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 428 Factory Stock |
|
RFQ | |
|
DISTI #
654-121163
|
Mouser Electronics | D-Sub Tools & Hardware ANTI-STATIC DUST CAP 21S LAYOUT RoHS: Compliant | 71 |
|
$7.0300 / $41.9300 | Buy Now |
|
DISTI #
70338133
|
RS | CAPS Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 | RFQ |
|
DISTI #
90212358
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$9.2375 | Buy Now |
|
DISTI #
71033020
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$9.4744 / $22.5128 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORIES, CAP, THERMOPLASTIC, BLACK, 21 POS | 18 |
|
$8.2350 / $12.3525 | Buy Now |
|
DISTI #
000-01-21-163
|
TTI | D-Sub Tools & Hardware ANTI-STATIC DUST CAP 21S LAYOUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 536 In Stock |
|
$11.8000 / $17.2100 | Buy Now |
|
DISTI #
GLE000-01-21-163
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$13.4442 / $22.3116 | Buy Now |
Part Details for 000-01-21-163
000-01-21-163 CAD Models
000-01-21-163 Part Data Attributes
|
|
000-01-21-163
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
000-01-21-163
Glenair Inc
Connector Accessory,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Approvals | Ul | |
| Assembly Item Name | Dust Cap | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Thermoplastic | |
| Used With | Mwdm Connector |
000-01-21-163 Frequently Asked Questions (FAQ)
-
The recommended torque value for mating and unmating the 000-01-21-163 connector is typically between 10-15 in-lbs (1.1-1.7 Nm), but it's best to consult the Glenair Inc application notes or contact their technical support for specific guidance.
-
Yes, the 000-01-21-163 connector is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and securing of the connector to prevent damage or disconnection. Glenair Inc recommends following their application notes and testing guidelines for specific vibration requirements.
-
The 000-01-21-163 connector is designed to operate in a wide range of temperatures (-55°C to 125°C) and humidity levels, but it's crucial to consult the Glenair Inc datasheet and application notes for specific environmental ratings and any necessary derating or special considerations.
-
The 000-01-21-163 connector is rated for a minimum of 500 mating cycles, but this can vary depending on the specific application, environment, and usage. It's recommended to consult Glenair Inc's application notes and testing guidelines for more information.
-
The 000-01-21-163 connector is designed to be compatible with other Glenair Inc connectors and accessories, but it's essential to verify compatibility before use. Consult the Glenair Inc datasheet, application notes, or contact their technical support for specific guidance.