Part Details for 000-01-31-162 by Glenair Inc
Results Overview of 000-01-31-162 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-31-162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH7038
|
Newark | Connector |Glenair 000-01-31-162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $24.5900 | Buy Now |
|
DISTI #
3937-000-01-31-162-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$44.8300 | Buy Now |
|
DISTI #
000-01-31-162
|
Avnet Americas | - Bulk (Alt: 000-01-31-162) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 458 Factory Stock |
|
RFQ | |
|
DISTI #
654-000-01-31-162
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 12 |
|
$9.1400 / $45.7300 | Buy Now |
|
DISTI #
GLE000-01-31-162
|
Heilind Electronics | MICRO-D CONNECTOR | Americas - 12 in Stock |
|
$7.3862 / $7.5600 | Buy Now |
|
DISTI #
90212361
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$6.6026 / $10.3590 | Buy Now |
|
DISTI #
71033034
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$10.3590 / $24.6282 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORY | 8 |
|
$2.8350 / $5.6700 | Buy Now |
|
DISTI #
000-01-31-162
|
TTI | D-Sub Tools & Hardware MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 81 In Stock |
|
$7.1100 / $7.4500 | Buy Now |
|
DISTI #
GLE000-01-31-162
|
Interstate Connecting Components | MICRO-D CONNECTOR | 36 |
|
$7.3862 / $7.5600 | Buy Now |
Part Details for 000-01-31-162
000-01-31-162 CAD Models
000-01-31-162 Part Data Attributes
000-01-31-162 Frequently Asked Questions (FAQ)
-
The recommended torque value for mating and unmating the 000-01-31-162 connector is typically between 10-15 in-lbs (1.1-1.7 Nm), but it's best to consult the Glenair Inc application notes or contact their technical support for specific guidance.
-
Yes, the 000-01-31-162 connector is designed to withstand high-vibration environments, but it's essential to ensure proper mounting and securing of the connector to prevent damage or disconnection. Glenair Inc recommends following their application notes and testing guidelines for specific vibration requirements.
-
The 000-01-31-162 connector is designed to operate in a wide range of temperatures (-55°C to 125°C) and can withstand exposure to certain chemicals, but it's crucial to consult the Glenair Inc datasheet and application notes for specific environmental requirements and limitations.
-
The 000-01-31-162 connector is rated for a minimum of 500 mating cycles, but this can vary depending on the application, environment, and usage. It's recommended to consult Glenair Inc's application notes and testing guidelines for specific mating cycle requirements.
-
The 000-01-31-162 connector is designed to be compatible with other Glenair Inc connectors and accessories, but compatibility with competitors' products may vary. It's essential to consult Glenair Inc's application notes and technical support for specific compatibility information.