Part Details for 000-01-37-163 by Glenair Inc
Results Overview of 000-01-37-163 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-37-163
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH7048
|
Newark | Connector |Glenair 000-01-37-163 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $24.5900 | Buy Now |
|
DISTI #
3937-000-01-37-163-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$44.8300 | Buy Now |
|
DISTI #
000-01-37-163
|
Avnet Americas | - Bulk (Alt: 000-01-37-163) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 727 Factory Stock |
|
RFQ | |
|
DISTI #
654-000-01-37-163
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D PLASTIC DUST CAP 37S RoHS: Compliant | 56 |
|
$7.9200 / $26.4600 | Buy Now |
|
DISTI #
70338135
|
RS | CAPS Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 | RFQ |
|
DISTI #
90212388
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$6.4103 / $10.4359 | Buy Now |
|
DISTI #
71033042
|
Verical | Connector Accessories Cap Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$10.4359 / $24.6282 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORIES, CAP, THERMOPLASTIC, BLACK, 37 POS | 2 |
|
$3.7200 / $5.5800 | Buy Now |
|
DISTI #
000-01-37-163
|
TTI | D-Sub Tools & Hardware MICRO D PLASTIC DUST CAP 37S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 350 In Stock |
|
$16.5800 / $19.0400 | Buy Now |
|
DISTI #
GLE000-01-37-163
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$14.6979 / $24.4080 | Buy Now |
Part Details for 000-01-37-163
000-01-37-163 CAD Models
000-01-37-163 Part Data Attributes
000-01-37-163 Frequently Asked Questions (FAQ)
-
The recommended torque value is typically specified in the Glenair Inc installation manual or can be obtained by contacting their technical support. For the 000-01-37-163 connector, the recommended torque value is around 10-12 in-lbs (1.1-1.4 Nm).
-
Yes, the 000-01-37-163 connector is designed to withstand vibration and shock. However, it's essential to ensure that the connector is properly secured and mounted to prevent damage or disconnection. Glenair Inc recommends following their installation guidelines and consulting with their technical support for specific application requirements.
-
The 000-01-37-163 connector is designed to operate in a wide range of temperatures (-55°C to 125°C) and can withstand exposure to certain chemicals. However, it's crucial to consult the Glenair Inc datasheet and installation manual for specific environmental ratings and recommendations. Additionally, it's recommended to contact their technical support for guidance on using the connector in unique or extreme environments.
-
While the 000-01-37-163 connector is designed to work with specific cable and wire gauges, it's possible to use it with other gauges. However, this may affect the connector's performance and reliability. It's recommended to consult with Glenair Inc's technical support to determine the feasibility and potential modifications required for using the connector with a different cable or wire gauge.
-
The 000-01-37-163 connector has a current rating of 5A per contact. While it can handle moderate current applications, it's not suitable for high-current applications. If you need a connector for high-current applications, Glenair Inc offers other products with higher current ratings. Consult their technical support for guidance on selecting the appropriate connector for your specific application.