Part Details for 000-01-51-162 by Glenair Inc
Results Overview of 000-01-51-162 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-01-51-162
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AH7056
|
Newark | Connector |Glenair 000-01-51-162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $26.0900 | Buy Now |
|
DISTI #
3937-000-01-51-162-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$47.4600 | Buy Now |
|
DISTI #
000-01-51-162
|
Avnet Americas | - Bulk (Alt: 000-01-51-162) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
|
DISTI #
654-000-01-51-162
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D METAL DUST CAP 51P METAL RoHS: Compliant | 16 |
|
$8.3200 / $48.4100 | Buy Now |
|
DISTI #
70338128
|
RS | CAPS Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 | RFQ |
|
DISTI #
90212364
|
Verical | Connector Accessories Dust Cap Straight Polypropylene Black RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$7.0000 / $11.0000 | Buy Now |
|
DISTI #
71033068
|
Verical | Connector Accessories Dust Cap Straight Polypropylene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$11.0000 / $26.1282 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORIES, CAP, THERMOPLASTIC, BLACK, 51 POS | 2 |
|
$4.2600 / $6.3900 | Buy Now |
|
DISTI #
000-01-51-162
|
TTI | D-Sub Tools & Hardware MICRO D METAL DUST CAP 51P METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 118 In Stock |
|
$20.7500 / $21.8600 | Buy Now |
|
DISTI #
GLE000-01-51-162
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$15.5917 / $25.8946 | Buy Now |
Part Details for 000-01-51-162
000-01-51-162 CAD Models
000-01-51-162 Part Data Attributes
000-01-51-162 Frequently Asked Questions (FAQ)
-
The recommended torque value is typically specified in the Glenair Inc installation manual or can be obtained by contacting their technical support. A general guideline is to apply 10-15 in-lbs of torque.
-
Yes, the 000-01-51-162 connector is designed to withstand vibration and shock. However, it's essential to ensure proper installation, tightening, and securing of the connector to prevent damage or disconnection.
-
The 000-01-51-162 connector is designed to operate in a wide range of temperatures (-55°C to 125°C) and can withstand exposure to certain chemicals. However, it's crucial to consult the datasheet and Glenair Inc's environmental specifications to ensure the connector meets the specific requirements of your application.
-
It's possible to use the connector with a different cable or wire gauge, but it's essential to consult with Glenair Inc's technical support to ensure compatibility and to obtain any necessary derating or modification recommendations.
-
The 000-01-51-162 connector has a current rating of 5A per contact. While it can handle moderate current applications, it's not suitable for high-current applications. For high-current requirements, consider using a different connector or consulting with Glenair Inc's technical support for alternative solutions.