Part Details for 000-11050 by Amphenol Corporation
Overview of 000-11050 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for 000-11050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF 000-11050
|
Avnet Americas | Conn HN Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver - Bulk (Alt: ARF 000-11050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000-11050
|
Avnet Americas | Conn HN Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver - Bag (Alt: 000-11050) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$133.5875 / $179.0095 | Buy Now |
DISTI #
51F3811
|
Avnet Americas | Conn HN Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver - Bulk (Alt: 51F3811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$156.3000 / $177.6300 | Buy Now |
DISTI #
523-11050
|
Mouser Electronics | RF Adapters - In Series HN JACK-JACK BULK HEAD ADPTR UG-1019/U RoHS: Compliant | 0 |
|
$159.7200 | Order Now |
DISTI #
11050
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000-11050
|
Avnet Abacus | Conn HN Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Silver (Alt: 000-11050) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 000-11050
000-11050 CAD Models
000-11050 Part Data Attributes
|
000-11050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
000-11050
Amphenol Corporation
RF Connector Adapter, Panel Mount, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Coupling Type | SNAP-SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | HN | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |