Part Details for 000-14000 by Amphenol RF
Overview of 000-14000 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-14000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-14000-ND
|
DigiKey | CONN ADAPT N JACK TO UHF PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.9284 / $145.3000 | Buy Now |
DISTI #
AMR000-14000
|
Heilind Electronics | ADAPTER, UHF PLUG TO N-TY 000-14000 | Americas - 0 in Stock |
|
$124.0462 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$103.2500 / $319.3000 | Buy Now |
DISTI #
000-14000
|
TME | Adapter, N female,UHF male, Insulation: PTFE, Mat: brass, 500MHz Min Qty: 1 | 0 |
|
$114.7900 / $163.1600 | RFQ |
DISTI #
AMR000-14000
|
Interstate Connecting Components | ADAPTER, UHF PLUG TO N-TY 000-14000 | 0 |
|
$124.0462 | Buy Now |
DISTI #
000-14000
|
Richardson RFPD | BETWEEN SERIES ADAPTER Min Qty: 100 | 0 |
|
$106.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$103.2500 / $319.3000 | Buy Now |
DISTI #
53103.1
|
TestEquity LLC | Amphenol RF 000-14000 Adapter, UG-83/U UHF Plug to N-Type Jack, Non-Constant, Impedance, Straight | 0 |
|
$137.5200 | Buy Now |