-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1394
|
Newark | Rf/Coaxial Adapter, Hn Plug-N Jack, Convert From Coax Type:Hn, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 000-16050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$78.8200 / $91.3800 | Buy Now |
DISTI #
ARF2048-ND
|
DigiKey | CONN ADAPT N JACK TO HN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
114 In Stock |
|
$65.9299 / $81.8100 | Buy Now |
DISTI #
70142802
|
RS | Adapter, N-Type Jack to HN-Type Plug, 50 Ohm, PTFE, Straight, 4 GHz | Amphenol RF 000-16050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$59.8600 / $77.7400 | Buy Now |
DISTI #
AMR000-16050
|
Heilind Electronics | ADAPTER ADAPTER | Americas - 0 in Stock |
|
$70.3538 / $71.4532 | Buy Now |
|
Onlinecomponents.com | Conn Type N-HN Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Silver RoHS: Compliant |
27 In Stock 1 Factory Stock |
|
$56.2800 / $75.2900 | Buy Now |
DISTI #
52097829
|
Verical | Conn Type N-HN Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Silver Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 21 |
|
$72.9818 / $94.4668 | Buy Now |
DISTI #
000-16050
|
TME | Adapter, HN male,N female, Insulation: PTFE, 50Ω, Mat: brass, 4GHz Min Qty: 100 | 0 |
|
$65.2500 | RFQ |
DISTI #
AMR000-16050
|
Interstate Connecting Components | ADAPTER ADAPTER | 0 |
|
$70.3538 / $71.4532 | Buy Now |
|
Master Electronics | Conn Type N-HN Adapter 0Hz to 4GHz 50Ohm ST RCP/PL Silver RoHS: Compliant |
27 In Stock 1 Factory Stock |
|
$56.2800 / $75.2900 | Buy Now |
DISTI #
53106.1
|
TestEquity LLC | Amphenol RF 000-16050 Adapter, N-Type Jack to HN-Type Plug, Straight, 50 Ohm | 0 |
|
$56.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy