-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-16750-ND
|
DigiKey | CONN HN PLUG 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$207.3621 | Buy Now |
DISTI #
V99:2348_16919045
|
Arrow Electronics | Conn HN 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1611 | Americas - 60 |
|
$40.8300 | Buy Now |
DISTI #
70141966
|
RS | Connector, RF, HN-Type Clamp Plug for RG-55 RG-58 50 Ohm | Amphenol RF 000-16750 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$236.9000 | RFQ |
DISTI #
AMR000-16750
|
Heilind Electronics | HN CLAMP PLUG FOR RG58,14 | Americas - 0 in Stock |
|
$242.9693 | Buy Now |
|
Onlinecomponents.com | RF Connector HN-Type Clamp Plug for RG-55 RG-58 50 Ohm RoHS: Compliant | 0 |
|
$200.1700 / $646.2500 | Buy Now |
DISTI #
000-16750
|
TME | Plug, coaxial, male, straight, 50Ω, soldering,clamp, for cable Min Qty: 1 | 0 |
|
$228.4300 / $326.3300 | RFQ |
DISTI #
AMR000-16750
|
Interstate Connecting Components | HN CLAMP PLUG FOR RG58,14 | 0 |
|
$242.9693 | Buy Now |
DISTI #
000-16750
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 100 | 0 |
|
$197.3100 | Buy Now |
DISTI #
53109.1
|
TestEquity LLC | Amphenol RF 000-16750 RF Connector, HN-Type, Straight, Clamp Plug, 50 Ohm | 0 |
|
$241.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
000-16750
Amphenol RF
Buy Now
|
Compare Parts:
000-16750
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |