-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1423
|
Newark | Rf/Coaxial Adapter, Bnc Plug-Uhf Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Uhf, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 000-2900 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6600 / $27.7000 | Buy Now |
DISTI #
ARF1105-ND
|
DigiKey | CONN ADAPT BNC PLUG TO UHF JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28 In Stock |
|
$24.2522 / $43.5300 | Buy Now |
DISTI #
AMR000-2900
|
Heilind Electronics | BNC/UHF ADAPT | Americas - 0 in Stock |
|
$25.1406 / $28.5484 | Buy Now |
|
Onlinecomponents.com | Conn BNC-UHF Adapter 0Hz to 4GHz 50Ohm ST M/F Silver RoHS: Compliant |
74 On Order 384 Factory Stock |
|
$23.1100 / $32.9600 | Buy Now |
DISTI #
000-2900
|
TME | Adapter, BNC male,UHF female, 50Ω, Mat: brass, 4GHz, -65÷165°C Min Qty: 1 | 0 |
|
$26.2800 / $37.5400 | RFQ |
DISTI #
AMR000-2900
|
Interstate Connecting Components | BNC/UHF ADAPT | 0 |
|
$25.1406 / $28.5484 | Buy Now |
|
Master Electronics | Conn BNC-UHF Adapter 0Hz to 4GHz 50Ohm ST M/F Silver RoHS: Compliant |
74 On Order 384 Factory Stock |
|
$23.1100 / $32.9600 | Buy Now |
DISTI #
53121.1
|
TestEquity LLC | Amphenol RF 000-2900 Adapter, UG-255/U BNC Plug to UHF Jack, Straight, 50 Ohm | 0 |
|
$34.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
000-2900
Amphenol RF
Buy Now
|
Compare Parts:
000-2900
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |