Part Details for 000-34525 by Amphenol RF
Overview of 000-34525 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-34525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-34525-ND
|
DigiKey | CONN N PLUG 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$68.1808 / $84.6000 | Buy Now |
DISTI #
70142450
|
RS | Connector, RF, UG-603A/U N Type Straight Clamp Plug for RG-59 RG-62 50 Ohm | Amphenol RF 000-34525 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7200 / $72.5200 | RFQ |
|
Onlinecomponents.com | RF Connector UG-603A/U N Type Straight Clamp Plug for RG-59 RG-62 50 Ohm RoHS: Compliant |
27 In Stock 1 Factory Stock |
|
$63.2000 / $71.4200 | Buy Now |
DISTI #
63040507
|
Verical | RF Connector UG-603A U N Type Straight Clamp Plug for RG-59 RG-62 50 Ohm Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 26 |
|
$83.8240 / $92.8460 | Buy Now |
DISTI #
000-34525
|
TME | Connector: N, plug, male, straight, 50Ω, soldering,clamp, for cable Min Qty: 1 | 0 |
|
$69.6900 / $99.5600 | RFQ |
|
Master Electronics | RF Connector UG-603A/U N Type Straight Clamp Plug for RG-59 RG-62 50 Ohm RoHS: Compliant |
27 In Stock 1 Factory Stock |
|
$63.2000 / $71.4200 | Buy Now |
DISTI #
53134.1
|
TestEquity LLC | Amphenol RF 000-34525 UG-603A/U N-Type, Straight, Clamp Plug, 50 Ohm | 0 |
|
$66.0700 | Buy Now |
Part Details for 000-34525
000-34525 CAD Models
000-34525 Part Data Attributes
|
000-34525
Amphenol RF
Buy Now
|
Compare Parts:
000-34525
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |