Part Details for 000-4400 by Amphenol RF
Overview of 000-4400 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for 000-4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1463
|
Newark | Rf/Coaxial Adapter, Uhf Jack-Plug, Convert From Coax Type:Uhf, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 000-4400 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$29.2300 / $30.8700 | Buy Now |
DISTI #
ARF1107-ND
|
DigiKey | CONN ADAPT N PLUG TO UHF JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2337 / $45.2500 | Buy Now |
DISTI #
3937-000-4400-ND
|
DigiKey | CONN ADAPT N PLUG TO UHF JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$35.0913 / $47.9800 | Buy Now |
DISTI #
AMR000-4400
|
Heilind Electronics | ADAPTER N-PLUG/UHF-JACK | Americas - 0 in Stock |
|
$26.3281 / $29.7904 | Buy Now |
|
Onlinecomponents.com | Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST PL/RCP Silver RoHS: Compliant |
291 In Stock 320 Factory Stock |
|
$21.3200 / $30.5800 | Buy Now |
DISTI #
000-4400
|
TME | Adapter, N male,UHF female, 50Ω, Mat: brass, 300MHz, -65÷165°C Min Qty: 1 | 0 |
|
$27.3700 / $39.1000 | RFQ |
DISTI #
AMR000-4400
|
Interstate Connecting Components | ADAPTER N-PLUG/UHF-JACK | 0 |
|
$26.3281 / $29.7904 | Buy Now |
|
Powell Electronics | N-Type Plug to UHF Jack Min Qty: 25 | 211 |
|
$19.3000 / $26.3900 | Buy Now |
|
Master Electronics | Conn Type N-UHF Adapter 0Hz to 300MHz 50Ohm ST PL/RCP Silver RoHS: Compliant |
291 In Stock 320 Factory Stock |
|
$21.3200 / $30.5800 | Buy Now |
DISTI #
53147.1
|
TestEquity LLC | Amphenol RF 000-4400 Adapter, UG-146/U N-Type Plug to UHF Jack, Straight, 50 Ohm | 0 |
|
$40.7000 | Buy Now |