Part Details for 000-4525 by Amphenol RF
Overview of 000-4525 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4525BRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525ARZ | Analog Devices | 2.5V Ultra Low Noise Voltage R | |
ADR4525WBRZ-R7 | Analog Devices | 2.5V Ultra Low Noise Voltage R |
Price & Stock for 000-4525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M3614
|
Newark | Adapter, Coaxial, Bnc Jack-Jack, Bulkhead, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 000-4525 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1700 / $34.2200 | Buy Now |
DISTI #
ARF2030-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35 In Stock |
|
$35.2742 / $45.0000 | Buy Now |
DISTI #
70142974
|
RS | BNC Adapter Jack-Jack 50 Ohms 1.4 in. Amphenol Brand UL Recognized | Amphenol RF 000-4525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$30.5900 / $39.7300 | Buy Now |
DISTI #
AMR000-4525
|
Heilind Electronics | Americas - 0 in Stock |
|
$25.9375 / $36.4286 | Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount RoHS: Compliant |
24 In Stock 315 Factory Stock |
|
$31.5300 / $40.5600 | Buy Now |
DISTI #
AMR000-4525
|
Interstate Connecting Components | 0 |
|
$25.9375 / $36.4286 | Buy Now | |
|
Powell Electronics | BNC Jack to BNC Jack Min Qty: 25 | 208 |
|
$21.9900 / $32.7900 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount RoHS: Compliant |
24 In Stock 315 Factory Stock |
|
$31.5300 / $40.5600 | Buy Now |
DISTI #
53149.1
|
TestEquity LLC | Amphenol RF 000-4525 Adapter, BNC Jack to BNC Jack, Straight, Bulkhead, 50 Ohm | 0 |
|
$42.1400 | Buy Now |