Part Details for 000-46650-51RFX by Amphenol RF
Overview of 000-46650-51RFX by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-46650-51RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1392
|
Newark | Rf/Coaxial, Cap, Bnc Plug, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:-, Frequency Max:4Ghz, Impedance:50Ohm, Product Range:-, Accessory Type:Terminator, Coaxial, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 000-46650-51RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$4.6700 / $6.5200 | Buy Now |
DISTI #
ARFX1075-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
418 In Stock |
|
$2.7732 / $5.1400 | Buy Now |
DISTI #
70142931
|
RS | BNC Terminator Plug, 50 Ohm, Without Chain, Brass, 1 W 0 to 4 GHz, BNC Series | Amphenol RF 000-46650-51RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1684 |
|
$4.1800 / $5.8000 | Buy Now |
DISTI #
AMR000-46650-51RFX
|
Heilind Electronics | BNC TERMINATOR PLUG, 50 OHM | Americas - 750 in Stock |
|
$2.7778 / $4.6400 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - BNC Terminator Plug - 50 Ohm - Maximum Frequency 1 GHz - Brass. RoHS: Compliant |
1389 In Stock 1 Factory Stock |
|
$2.2600 / $3.0200 | Buy Now |
DISTI #
000-46650-51RFX
|
TME | Terminator, BNC, straight, 50Ω, POM, Vswr: 1.3 Min Qty: 1 | 121 |
|
$3.3100 / $4.7300 | Buy Now |
DISTI #
AMR000-46650-51RFX
|
Interstate Connecting Components | BNC TERMINATOR PLUG, 50 OHM | 250 |
|
$2.7778 / $4.6400 | Buy Now |
DISTI #
1462610
|
element14 Asia-Pacific | Accessory Type:Terminator, Coaxial RoHS: Compliant Min Qty: 1 Container: Each | 576 |
|
$2.4952 / $4.2346 | Buy Now |
DISTI #
1462610
|
Farnell | TERMINATOR, RF COAXIAL, MALE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 10 |
|
$2.5101 / $4.4083 | Buy Now |
|
Master Electronics | RF Connector Accessory - BNC Terminator Plug - 50 Ohm - Maximum Frequency 1 GHz - Brass. RoHS: Compliant |
1389 In Stock 1 Factory Stock |
|
$2.2600 / $3.0200 | Buy Now |