Part Details for 000-46650-75RFX by Amphenol RF
Overview of 000-46650-75RFX by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84665-005LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. | |
84665-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. | |
84665-003LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. |
Price & Stock for 000-46650-75RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1393
|
Newark | Rf/Coaxial Connector, Accessory Type:Terminator, Coaxial, For Use With:75 Ohm Bnc Female Receptacles, Product Range:-, Connector Type:Intra Series Coaxial, Contact Plating:Nickel Plated Contacts, Frequency Max:2Ghz, Gender:Plug Rohs Compliant: Yes |Amphenol Rf 000-46650-75RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.7500 / $5.3500 | Buy Now |
DISTI #
ARFX1076-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 75OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
148 In Stock |
|
$2.7151 / $6.3200 | Buy Now |
DISTI #
70142932
|
RS | Accessory BNC Male 50 Ohms Brass 1 W 0 to 4 GHz | Amphenol RF 000-46650-75RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$4.5600 / $5.9200 | Buy Now |
DISTI #
AMR000-46650-75RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7619 / $4.6200 | Buy Now | |
|
Onlinecomponents.com | RF Connector Accessory - BNC Terminator Plug 75 Ohms RoHS: Compliant |
203 In Stock 287 Factory Stock |
|
$2.7900 / $4.3800 | Buy Now |
DISTI #
77817254
|
Verical | Connector RF BNC Male Straight Brass Min Qty: 25 Package Multiple: 25 Date Code: 2402 | Americas - 200 |
|
$3.9260 / $5.6940 | Buy Now |
DISTI #
000-46650-75RFX
|
TME | 000-46650-75RFX Min Qty: 1 | 0 |
|
$3.0700 / $4.5300 | RFQ |
DISTI #
AMR000-46650-75RFX
|
Interstate Connecting Components | 0 |
|
$2.7619 / $4.6200 | Buy Now | |
|
Powell Electronics | BNC Terminator Plug Min Qty: 25 | 189 |
|
$2.1700 / $3.3000 | Buy Now |
|
Master Electronics | RF Connector Accessory - BNC Terminator Plug 75 Ohms RoHS: Compliant |
203 In Stock 287 Factory Stock |
|
$2.7900 / $4.3800 | Buy Now |