Part Details for 000-46650-93RFX by Amphenol RF
Overview of 000-46650-93RFX by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84665-005LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. | |
84665-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. | |
84665-003LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, Latch Finger for connector. |
Price & Stock for 000-46650-93RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1394
|
Newark | Rf/Coaxial Connector, Connector Type:Intra Series Coaxial, Connector Body Style:-, Coaxial Termination:-, Impedance:93Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Nickel Plated Contacts, Frequency Max:- Rohs Compliant: Yes |Amphenol Rf 000-46650-93RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$3.2500 | Buy Now |
DISTI #
ARFX1077-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 93OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
47 In Stock |
|
$3.3339 / $7.7200 | Buy Now |
DISTI #
70142933
|
RS | Connector accessory rf coaxial bnc commercial resistor term.male cap 93 ohm | Amphenol RF 000-46650-93RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 61 |
|
$2.8600 | Buy Now |
DISTI #
AMR000-46650-93RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6032 / $5.5200 | Buy Now | |
|
Onlinecomponents.com | RF Connector Accessory - BNC Resistor Terminated Plug 1 Watt 5% 93 Ohms RoHS: Compliant |
102 In Stock 370 Factory Stock |
|
$2.7600 / $4.2800 | Buy Now |
DISTI #
000-46650-93RFX
|
TME | 000-46650-93RFX Min Qty: 1 | 0 |
|
$4.0900 / $5.8400 | RFQ |
DISTI #
AMR000-46650-93RFX
|
Interstate Connecting Components | 0 |
|
$3.6032 / $5.5200 | Buy Now | |
|
Powell Electronics | BNC Terminator Plug Min Qty: 25 | 244 |
|
$3.1500 / $3.9400 | Buy Now |
|
Master Electronics | RF Connector Accessory - BNC Resistor Terminated Plug 1 Watt 5% 93 Ohms RoHS: Compliant |
102 In Stock 370 Factory Stock |
|
$2.7600 / $4.2800 | Buy Now |
DISTI #
53154.1
|
TestEquity LLC | Amphenol RF 000-46650-93RFX BNC Terminator, Plug, 1 Watt, w/o Chain, 93 Ohm | 0 |
|
$6.0100 | Buy Now |