-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2055-ND
|
DigiKey | CONN TRIAX PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
86 In Stock |
|
$176.1546 / $198.6700 | Buy Now |
DISTI #
AMR000-53175
|
Heilind Electronics | Americas - 0 in Stock |
|
$222.8462 | Buy Now | |
|
Onlinecomponents.com | RF Connector Triax Straight Clamp Plug for RG-11 Triax 50 Ohm RoHS: Compliant | 100 Factory Stock |
|
$183.5900 / $538.8400 | Buy Now |
DISTI #
000-53175
|
TME | Plug, coaxial, male, straight, 50Ω, Triax Style Group, for cable Min Qty: 1 | 0 |
|
$206.9200 / $295.5900 | RFQ |
|
Master Electronics | RF Connector Triax Straight Clamp Plug for RG-11 Triax 50 Ohm RoHS: Compliant | 100 Factory Stock |
|
$183.5900 / $538.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy