Part Details for 000-5579-NA by Amphenol RF
Overview of 000-5579-NA by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-579-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 60 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 000-5579-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5096
|
Newark | Lock Washer, 0.5" Od, Phosphor Bronze, Accessory Type:Lock Washer, For Use With:Rf Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amphenol Rf 000-5579-NA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.8820 | Buy Now |
DISTI #
ARF1911-ND
|
DigiKey | WASHER INT TOOTH 3/8 PHOS BRONZE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2672 In Stock |
|
$0.3021 / $0.6400 | Buy Now |
DISTI #
70523694
|
RS | Lockwasher, Phosphor Bronze, Nickel Plated, .500 OD | Amphenol RF 000-5579-NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
AMR000-5579-NA
|
Heilind Electronics | LOCKWASHER 0.500 INCH OD 5579-NA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lockwasher Phosphor Bronze Nickel Plated .500 OD RoHS: Compliant |
1678 In Stock 24367 Factory Stock |
|
$0.2675 / $0.7689 | Buy Now |
DISTI #
000-5579-NA
|
TME | 000-5579-NA Min Qty: 1 | 0 |
|
$0.6130 / $0.8800 | RFQ |
DISTI #
AMR000-5579-NA
|
Interstate Connecting Components | LOCKWASHER 0.500 INCH OD 5579-NA | 0 |
|
Buy Now | |
|
Master Electronics | Lockwasher Phosphor Bronze Nickel Plated .500 OD RoHS: Compliant |
1678 In Stock 24367 Factory Stock |
|
$0.2675 / $0.7689 | Buy Now |
DISTI #
53168.1
|
TestEquity LLC | Amphenol RF 000-5579-NA Lockwasher, 0.500" OD, Phosphor Bronze/Nickel | 0 |
|
$0.5500 | Buy Now |
Part Details for 000-5579-NA
000-5579-NA CAD Models
000-5579-NA Part Data Attributes
|
000-5579-NA
Amphenol RF
Buy Now
|
Compare Parts:
000-5579-NA
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |