Part Details for 000-6775 by Amphenol Corporation
Overview of 000-6775 by Amphenol Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-6775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-6775
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bag (Alt: 000-6775) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000-6775
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bag (Alt: 000-6775) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.9375 / $31.4495 | Buy Now |
DISTI #
ARF 000-6775
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bulk (Alt: ARF 000-6775) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62K3482
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bulk (Alt: 62K3482) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 114 Partner Stock |
|
$28.7900 / $31.7500 | Buy Now |
DISTI #
523-6775
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC ST CLAMP PLUG RG-8 UG-959/U RoHS: Compliant | 48 |
|
$24.2800 / $29.0100 | Buy Now |
DISTI #
6775
|
TTI | RF Connectors / Coaxial Connectors BNC ST CLAMP PLUG RG-8 UG-959/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 382 In Stock |
|
$20.5500 / $21.8900 | Buy Now |
DISTI #
000-6775
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bag (Alt: 000-6775) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000-6775
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bag (Alt: 000-6775) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.9375 / $31.4495 | Buy Now |
DISTI #
ARF 000-6775
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bulk (Alt: ARF 000-6775) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62K3482
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm - Bulk (Alt: 62K3482) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 114 Partner Stock |
|
$28.7900 / $31.7500 | Buy Now |