Part Details for 000-6775 by Amphenol RF
Overview of 000-6775 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-6775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3482
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg87A, Rg213, Rg214, Rg225, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 000-6775 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$30.0700 / $38.3600 | Buy Now |
DISTI #
ARF1155-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$25.0069 / $33.7700 | Buy Now |
DISTI #
AMR000-6775
|
Heilind Electronics | BNC (M) FOR RG8/U CABLE BNC (M) FOR RG8/U CABLE | Americas - 0 in Stock |
|
$31.1094 / $31.7032 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-959/U BNC Straight Clamp Plug for RG-8 Cable 50 Ohm RoHS: Compliant |
363 In Stock 1 Factory Stock |
|
$20.4400 / $33.8200 | Buy Now |
DISTI #
000-6775
|
TME | Plug, BNC, male, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$29.1000 / $41.5600 | RFQ |
DISTI #
AMR000-6775
|
Interstate Connecting Components | BNC (M) FOR RG8/U CABLE BNC (M) FOR RG8/U CABLE | 0 |
|
$31.1094 / $31.7032 | Buy Now |
|
Master Electronics | RF Connector UG-959/U BNC Straight Clamp Plug for RG-8 Cable 50 Ohm RoHS: Compliant |
363 In Stock 1 Factory Stock |
|
$20.4400 / $33.8200 | Buy Now |
DISTI #
53171.1
|
TestEquity LLC | Amphenol RF 000-6775 UG-959/U BNC Straight, Clamp, Plug, 50 Ohm | 0 |
|
$27.0400 | Buy Now |