-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6325
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg179, Rg187, Rg188, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 000-69475 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$11.0700 / $13.9500 | Buy Now |
DISTI #
70142991
|
RS | Connector, RF, BNC Straight Clamp Plug for RG-188, 50 Ohm, PTFE, Brass | Amphenol RF 000-69475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 |
|
$8.5700 / $11.9000 | Buy Now |
DISTI #
AMR000-69475
|
Heilind Electronics | BNC (M) FOR RG188/U IMPROVED | Americas - 102 in Stock750 On Order |
|
$8.5156 / $10.9000 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Clamp Plug for RG-188 50 Ohm RoHS: Compliant |
1040 In Stock 1 Factory Stock |
|
$6.3900 / $11.2400 | Buy Now |
DISTI #
000-69475
|
TME | Plug, BNC, male, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$9.0900 / $13.1100 | RFQ |
DISTI #
AMR000-69475
|
Interstate Connecting Components | BNC (M) FOR RG188/U IMPROVED | 20150 On Order |
|
$8.5156 / $10.9000 | Buy Now |
|
Powell Electronics | BNC Straight Clamp Plug for RG-188, 50 Ohm Min Qty: 100 | 489 |
|
$7.0700 / $9.1200 | Buy Now |
DISTI #
3757610
|
element14 Asia-Pacific | RF COAXIAL, BNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 113 |
|
$8.3024 / $11.8228 | Buy Now |
DISTI #
3757610
|
Farnell | RF COAXIAL, BNC PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 113 |
|
$8.2663 / $11.4350 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Clamp Plug for RG-188 50 Ohm RoHS: Compliant |
1040 In Stock 1 Factory Stock |
|
$6.3900 / $11.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy