Part Details for 0000485R (ALTERNATE: 0000485R) by Martin Sprocket & Gear Inc
Overview of 0000485R (ALTERNATE: 0000485R) by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0000485R (ALTERNATE: 0000485R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507661
|
RS | Re-bored Sprocket, 60B15 Bored for 25mm ID, 8mm x 3.3mm kwy, (2) 5/16-18 SS | Martin Sprocket & Gear 0000485R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$166.4300 | RFQ |