Part Details for 0001.1001 by Schurter Electronic Components
Overview of 0001.1001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1787-ND
|
DigiKey | FUSE CERAMIC 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8 In Stock |
|
$0.6075 / $1.0400 | Buy Now |
DISTI #
0001.1001
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 0.5A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.1001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.5929 / $0.6953 | Buy Now |
DISTI #
693-0001.1001
|
Mouser Electronics | Cartridge Fuses SP 5X20 F 250V 500mA RoHS: Compliant | 37 |
|
$0.6070 / $1.0200 | Buy Now |
|
Future Electronics | Cartridge Fuses SP 5X20 F 250V 500mA RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | SP 5X20 FUSE 500mA F RoHS: Compliant |
1000 In Stock |
|
$0.6230 / $1.4320 | Buy Now |
|
Bristol Electronics | 850 |
|
RFQ | ||
|
Quest Components | 680 |
|
$0.9720 / $2.4300 | Buy Now | |
DISTI #
0001.1001
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 0.5A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.1001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.5929 / $0.6953 | Buy Now |
DISTI #
0001.1001
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 10 | 3290 |
|
$0.3130 / $0.5630 | Buy Now |
DISTI #
0001.1001
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 0.5A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.1001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.5929 / $0.6953 | Buy Now |
Part Details for 0001.1001
0001.1001 CAD Models
0001.1001 Part Data Attributes
|
0001.1001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.1001
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.1001
This table gives cross-reference parts and alternative options found for 0001.1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5HFP500-R | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0001.1001 vs 5HFP500-R |
0001.1001.G | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001 vs 0001.1001.G |
1.1001 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001 vs 1.1001 |
0001.1001.PT | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0001.1001 vs 0001.1001.PT |