Part Details for 0001.1007 by Schurter Electronic Components
Overview of 0001.1007 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1777-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2318 In Stock |
|
$0.3638 / $0.6200 | Buy Now |
DISTI #
0001.1007
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 2.0A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.1007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.3550 / $0.4163 | Buy Now |
DISTI #
04F937
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 2.0A, Box 10 pcs - Bulk (Alt: 04F937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 945 Partner Stock |
|
$0.5010 / $0.5360 | Buy Now |
DISTI #
693-0001.1007
|
Mouser Electronics | Cartridge Fuses SP 5X20 F 250V 2A RoHS: Compliant | 7892 |
|
$0.3630 / $0.6200 | Buy Now |
|
Future Electronics | SP 5 x 20 mm 2 A 4 W 250 VAC Quick Acting Non Resettable Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$0.3900 / $0.4750 | Buy Now |
|
Onlinecomponents.com | SP 5X20 FUSE 2A F RoHS: Compliant |
1935 In Stock |
|
$0.3471 / $0.5086 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 1500A (IR), INLINE/HOLDER | 108 |
|
$0.3675 / $0.7875 | Buy Now |
DISTI #
0001.1007
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 2.0A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.1007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.3550 / $0.4163 | Buy Now |
DISTI #
04F937
|
Avnet Americas | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP ø5x20mm, 250Vac, 2.0A, Box 10 pcs - Bulk (Alt: 04F937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk | 945 Partner Stock |
|
$0.5010 / $0.5360 | Buy Now |
Part Details for 0001.1007
0001.1007 CAD Models
0001.1007 Part Data Attributes
|
0001.1007
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.1007
Schurter Electronic Components
Electric Fuse, Fast Blow, 2A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.1007
This table gives cross-reference parts and alternative options found for 0001.1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/S501-1.6AV | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | 0001.1007 vs TR2/S501-1.6AV |
0001.1006 | Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0001.1007 vs 0001.1006 |
BK/S501-1.6-R | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | 0001.1007 vs BK/S501-1.6-R |
5HF1.6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Bel Fuse | 0001.1007 vs 5HF1.6 |
S501-1.6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder | Cooper Industries | 0001.1007 vs S501-1.6 |
5HFP1.6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | Bel Fuse | 0001.1007 vs 5HFP1.6 |
5HF1.6-R | Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0001.1007 vs 5HF1.6-R |
BK/S501-1.6AV | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | 0001.1007 vs BK/S501-1.6AV |
BK1/S501-1.6AV | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole | Cooper Industries | 0001.1007 vs BK1/S501-1.6AV |
0001.1006G | Electric Fuse | Schurter Electronic Components | 0001.1007 vs 0001.1006G |