Part Details for 0001.1025 by Schurter Electronic Components
Overview of 0001.1025 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.1025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-0001.1025
|
Mouser Electronics | Cartridge Fuses SP F 250V 1.25A RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Onlinecomponents.com | SP 6.3X32 FUSE 1.25A F RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
0001.1025
|
TME | Fuse: fuse, quick blow, 1.25A, 250VAC, cylindrical,glass, copper Min Qty: 1000 | 0 |
|
$4.5600 | RFQ |
DISTI #
0001.1025
|
Avnet Abacus | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP �6.3x32mm, 250Vac, 1.25A, Box 10 pcs (Alt: 0001.1025) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0001.1025
0001.1025 CAD Models
0001.1025 Part Data Attributes
|
0001.1025
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.1025
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 0001.1025
This table gives cross-reference parts and alternative options found for 0001.1025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.1025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.1025 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0001.1025 vs 1.1025 |