Part Details for 0001.1031 by Schurter Electronic Components
Overview of 0001.1031 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0001.1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2472-ND
|
DigiKey | FUSE GLASS 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$2.6300 | Buy Now |
DISTI #
693-0001.1031
|
Mouser Electronics | Cartridge Fuses SP 6.3X32 F 250V 5A RoHS: Compliant | 25 |
|
$1.1400 / $2.1800 | Buy Now |
|
Onlinecomponents.com | SP 6.3X32 FUSE 5A F RoHS: Compliant |
95 In Stock |
|
$1.1800 / $1.5100 | Buy Now |
DISTI #
51683591
|
Verical | Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Box Min Qty: 95 Package Multiple: 95 Date Code: 1915 | Americas - 95 |
|
$1.8146 | Buy Now |
DISTI #
0001.1031
|
TME | Fuse: fuse, quick blow, 5A, 250VAC, cylindrical,glass, copper, SP Min Qty: 1000 | 0 |
|
$4.4200 | RFQ |
DISTI #
0001.1031
|
Avnet Abacus | FUSE, Cartridge, Quick Acting, High Breaking Capacity, Non-resttable, SP �6.3x32mm, 250Vac, 5.0A, Box 10 pcs (Alt: 0001.1031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP 6.3X32 FUSE 5A F RoHS: Compliant |
95 In Stock |
|
$1.1800 / $1.5100 | Buy Now |
Part Details for 0001.1031
0001.1031 CAD Models
0001.1031 Part Data Attributes
|
0001.1031
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.1031
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 5A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 32 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.1031
This table gives cross-reference parts and alternative options found for 0001.1031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.1031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06333CF/5/10 | Electric Fuse, Fast Blow, 5A, 250VAC, 1000A (IR), Inline/holder, | SPC Multicomp | 0001.1031 vs CF06333CF/5/10 |
CF06333CT/5/10 | Electric Fuse, Time Delay Blow, 5A, 250VAC, 1000A (IR), Inline/holder, | SPC Multicomp | 0001.1031 vs CF06333CT/5/10 |
2301500000 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 1000A (IR), Inline/holder, 5x20mm, | Littelfuse Inc | 0001.1031 vs 2301500000 |