Part Details for 0001.2029 by Schurter Electronic Components
Overview of 0001.2029 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0001.2029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2690
|
Newark | Dtiii/500V/40A/Carton Box |Schurter 0001.2029 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $7.4100 | Buy Now |
DISTI #
486-3429-ND
|
DigiKey | FUSE CARTRIDGE 40A 500VAC DT III Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
46 In Stock |
|
$2.5760 / $6.0100 | Buy Now |
DISTI #
0001.2029
|
Avnet Americas | DT III / 500 V / 40 A - Boxed Product (Development Kits) (Alt: 0001.2029) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$3.4355 / $4.0286 | Buy Now |
DISTI #
693-0001.2029
|
Mouser Electronics | Specialty Fuses DT III 40 A RoHS: Compliant | 0 |
|
$3.9400 / $5.6200 | Order Now |
DISTI #
70426986
|
RS | FUSE DT III 40 A | Schurter 0001.2029 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 / $5.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks Container: Box | 0Box |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | DT III / 500 V / 40 A RoHS: Compliant | 0 |
|
$3.6500 / $4.7900 | Buy Now |
DISTI #
000000000000278237
|
Sager | Specialty Fuses DT III 40 A Min Qty: 25 | 0 |
|
$3.5600 / $4.0200 | Buy Now |
|
Master Electronics | DT III / 500 V / 40 A RoHS: Compliant | 0 |
|
$3.6500 / $4.7900 | Buy Now |
Part Details for 0001.2029
0001.2029 CAD Models
0001.2029 Part Data Attributes
|
0001.2029
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2029
Schurter Electronic Components
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |