Part Details for 0001.2503 by Schurter Electronic Components
Overview of 0001.2503 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C7972
|
Newark | Fuse, Cartridge, 800Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Spt Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Schurter 0001.2503 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
486-1802-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC 300VDC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
950 In Stock |
|
$1.3175 / $2.2500 | Buy Now |
DISTI #
0001.2503
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 0.8A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.2503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$1.2859 / $1.5079 | Buy Now |
DISTI #
693-0001.2503
|
Mouser Electronics | Cartridge Fuses SPT 5X20 250V 800mA RoHS: Compliant | 974 |
|
$1.3100 / $1.7900 | Buy Now |
DISTI #
70229374
|
RS | Fuse, Cylinder, Time-Lag, 0.8 A, 250 VAC, 5x20mm, Ceramic, Cartridge | Schurter 0001.2503 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$1.2900 / $1.4500 | Buy Now |
|
Onlinecomponents.com | SPT 5X20 FUSE 800mA T RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
0001.2503
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 0.8A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.2503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$1.2859 / $1.5079 | Buy Now |
DISTI #
0001.2503
|
TME | Fuse: fuse, time-lag, 800mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 1 | 1126 |
|
$0.4190 / $0.7570 | Buy Now |
DISTI #
0001.2503
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 0.8A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.2503) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$1.2859 / $1.5079 | Buy Now |
Part Details for 0001.2503
0001.2503 CAD Models
0001.2503 Part Data Attributes
|
0001.2503
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2503
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.2503
This table gives cross-reference parts and alternative options found for 0001.2503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2503.G | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0001.2503 vs 0001.2503.G |