Part Details for 0001.2508 by Schurter Electronic Components
Overview of 0001.2508 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0001.2508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B7020
|
Newark | Spt 5X20 Fuse 2.5A, Time Delay, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Spt Series, Breaking Capacity Current Ac:10Ka Rohs Compliant: Yes |Schurter 0001.2508 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
486-1800-ND
|
DigiKey | FUSE CERM 2.5A 250VAC 300VDC Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3154 In Stock |
|
$0.3638 / $0.6200 | Buy Now |
DISTI #
0001.2508
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 2.5A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.2508) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.3550 / $0.4163 | Buy Now |
DISTI #
693-0001.2508
|
Mouser Electronics | Cartridge Fuses SPT 5X20 250V 2.5A RoHS: Compliant | 2153 |
|
$0.3630 / $0.6200 | Buy Now |
DISTI #
70426994
|
RS | Time-Lag Cylinder Fuse, 2.5 A, 5x20mm, Ceramic, Cartridge, SPT 5x20 Series | Schurter 0001.2508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 143 |
|
$0.4960 / $0.6200 | Buy Now |
|
Future Electronics | FUSE CERAMIC 2.5A 250VAC 300VDC RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 1220Bulk |
|
$0.3900 / $0.4750 | Buy Now |
|
Onlinecomponents.com | SPT 5X20 FUSE 2.5A T RoHS: Compliant | 0 |
|
$0.3870 / $0.5730 | Buy Now |
DISTI #
77894274
|
Verical | Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 260 Package Multiple: 10 | Americas - 3540 |
|
$0.2328 / $0.3300 | Buy Now |
DISTI #
77837581
|
Verical | Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Box CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 50 Package Multiple: 10 Date Code: 2339 | Americas - 350 |
|
$0.2852 / $0.4097 | Buy Now |
DISTI #
0001.2508
|
Avnet Americas | FUSE, Cartridge, Non-resettable, Slow Blow, High Breaking Capacity, SP ø5.0x20mm, 250Vac, 2.5A, Box 10 pcs - Boxed Product (Development Kits) (Alt: 0001.2508) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$0.3550 / $0.4163 | Buy Now |
Part Details for 0001.2508
0001.2508 CAD Models
0001.2508 Part Data Attributes:
|
0001.2508
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0001.2508
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MINIATURE | |
Joule Integral-Nom | 11 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0001.2508
This table gives cross-reference parts and alternative options found for 0001.2508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0001.2508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.2508G | Electric Fuse | Schurter Electronic Components | 0001.2508 vs 0001.2508G |