Part Details for 0003061032 by Molex
Overview of 0003061032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003061032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1231-ND
|
DigiKey | CONN RCPT HSG 3POS 3.68MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10962 In Stock |
|
$0.1267 / $0.2900 | Buy Now |
DISTI #
0003061032
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061032) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 18024550000 Factory Stock |
|
$0.0776 | Buy Now |
DISTI #
MOL03-06-1032
|
Heilind Electronics | 062 PWR CONN RECEPTACLE FREE H | Americas - 78931 in Stock |
|
$0.0985 / $0.1245 | Buy Now |
DISTI #
03-06-1032
|
TTI | Pin & Socket Connectors 3 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 47 Package Multiple: 1 Container: Bulk |
Americas - 20383 In Stock |
|
$0.0820 / $0.1080 | Buy Now |
DISTI #
0003061032
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061032) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 18024550000 Factory Stock |
|
$0.0776 | Buy Now |
DISTI #
0003061032
|
Avnet Americas | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061032) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 18024550000 Factory Stock |
|
$0.0776 | Buy Now |
DISTI #
000000000000037946
|
Sager | Pin & Socket Connectors 062 Pwr Conn Receptacle Free Hng 3Ckt Min Qty: 1 | 1057 |
|
$0.0910 / $0.1199 | Buy Now |
DISTI #
0003061032
|
Avnet Asia | Conn Housing RCP 3 POS 3.68mm Crimp ST Bag (Alt: 0003061032) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0003061032
0003061032 CAD Models
0003061032 Part Data Attributes
|
0003061032
Molex
Buy Now
Datasheet
|
Compare Parts:
0003061032
Molex
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |