Part Details for 0003061042 by Molex
Overview of 0003061042 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0003061042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1232-ND
|
DigiKey | CONN RCPT HSG 4POS 3.68MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
12299 In Stock |
|
$0.1977 / $0.4200 | Buy Now |
DISTI #
0003061042
|
Avnet Americas | Conn Housing RCP 4 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061042) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 23200 |
|
$0.1509 | Buy Now |
DISTI #
MOL03-06-1042
|
Heilind Electronics | 4CKT RECEPTACLE HOUSING 162504R1 | Americas - 55111 in Stock |
|
$0.1639 / $0.2072 | Buy Now |
DISTI #
03-06-1042
|
TTI | Pin & Socket Connectors 4 CIRCUIT RECEPTACLE RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 22570 In Stock |
|
$0.1640 / $0.2170 | Buy Now |
DISTI #
0003061042
|
Avnet Americas | Conn Housing RCP 4 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061042) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 23200 |
|
$0.1509 | Buy Now |
DISTI #
0003061042
|
Avnet Americas | Conn Housing RCP 4 POS 3.68mm Crimp ST Bag - Bulk (Alt: 0003061042) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 23200 |
|
$0.1509 | Buy Now |
DISTI #
000000000000037949
|
Sager | Pin & Socket Connectors 4CKT RECEPTACLE HOUSING 162504R1 Min Qty: 1 | 13388 |
|
$0.1514 / $0.1996 | Buy Now |
Part Details for 0003061042
0003061042 CAD Models
0003061042 Part Data Attributes
|
0003061042
Molex
Buy Now
Datasheet
|
Compare Parts:
0003061042
Molex
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |